Manufacturer Part #
SB230TA
SB230 Series 30 V 2 A Axial Through Hole Schottky Rectifier - DO-15
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Ammo Pack Package Style:DO-204AC (DO-15) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SMC SB230TA - Product Specification
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
SMC SB230TA - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 2A |
| Peak Current-Max: | 50A |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 5mA |
| Forward Voltage: | 0.5V |
| Diode Capacitance-Max: | 170pF |
| Thermal Resistance: | 50°C/W |
| Operating Temp Range: | -65°C to +150°C |
| Configuration: | Single |
| Package Style: | DO-204AC (DO-15) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0566
6,000
$0.0556
9,000
$0.0551
15,000
$0.0544
30,000+
$0.053
Product Variant Information section
Available Packaging
Package Qty:
3000 per Ammo Pack
Package Style:
DO-204AC (DO-15)
Mounting Method:
Through Hole