text.skipToContent text.skipToNavigation

Manufacturer Part #

SD103CW-7-F

SD103CW Series 20 V 350 mA Surface Mount Schottky Barrier Diode - SOD-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
Diodes Incorporated SD103CW-7-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 350mA
Peak Current-Max: 1.5A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 5µA
Forward Voltage: 0.6V
Power Dissipation: 400mW
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications

The SD103CW-7-F is a part of SD103CW Series 20 V 350mA Surface Mount Schottky Barrier Diode. It has an operating and storage temperature range of -65 °C to +125 °C and it is available in SOD-123 Package.

Features:

  • Low Forward Voltage Drop
  • Guard Ring Construction for Transient Protection
  • Lead, Halogen and Antimony Free, RoHS Compliant "Green" Device
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
84,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$158.10
USD
Quantity
Unit Price
3,000
$0.0527
6,000
$0.0518
9,000
$0.0513
15,000
$0.0506
30,000+
$0.0493
Product Variant Information section