Manufacturer Part #
VS-10CTQ150STRL-M3
VS-10CTQ150 Series 150 V 10 A Surface Mount Schottky Rectifier - TO-263AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Reel Package Style:TO-263AB Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay VS-10CTQ150STRL-M3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VS-10CTQ150STRL-M3 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Average Rectified Current-Max: | 5A |
| Reverse Voltage-Max [Vrrm]: | 150V |
| Reverse Current-Max: | 50µA |
| Forward Voltage: | 0.93V |
| Diode Capacitance-Max: | 200pF |
| Thermal Resistance: | 3.5°C/W |
| Operating Temp Range: | -55°C to +175°C |
| Configuration: | Dual Anode Common Cathode |
| Package Style: | TO-263AB |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
800
$0.51
1,600
$0.505
2,400
$0.50
4,000+
$0.49
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
TO-263AB
Mounting Method:
Surface Mount