Manufacturer Part #
VS-10MQ100NTRPBF
VS-10MQ100 Series 100 V 1 A High Performance Schottky Rectifier - DO-214AC, SMA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:7500 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2528 | ||||||||||
Product Specification Section
Vishay VS-10MQ100NTRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VS-10MQ100NTRPBF - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Peak Current-Max: | 120A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 0.1mA |
| Forward Voltage: | 0.78V |
| Diode Capacitance-Max: | 38pF |
| Thermal Resistance: | 80°C/W |
| Operating Temp Range: | -55°C to +150°C |
| Configuration: | Single |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
187,500
USA:
187,500
Factory Lead Time:
N/A
Quantity
Unit Price
7,500
$0.0766
15,000
$0.0753
22,500+
$0.0739
Product Variant Information section
Available Packaging
Package Qty:
7500 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount