Manufacturer Part #
MBR130LSFT1G
MBR130 Series 1 A 30 V Surface Mount Schottky Power Rectifier - SOD-123FL
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOD-123F Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2330 | ||||||||||
Product Specification Section
onsemi MBR130LSFT1G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Peak Current-Max: | 40A |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 1mA |
| Forward Voltage: | 0.38V |
| Package Style: | SOD-123F |
| Mounting Method: | Surface Mount |
Features & Applications
The MBR130LSFT1G is a part of MBR130 series schottky rectifier. It has a storage temperature ranging from -55°C to +150°C and its available in SOD-123FL package.
Using the Schottky barrier principle with a large area metal-to-silicon power diode. Ideally suited for low voltage , high frequency rectification or as free wheeling and polarity protection diodes in surface mount applications where compact size and weight are critical to the system.
Features:
- Guardring for Stress Protection
- Optimized for Very Low Forward Voltage
- 125°C Operating Junction Temperature
- Epoxy Meets UL 94 V-0 @ 0.125 in
- Package Designed for Optimal Automated Board Assembly
- ESD Ratings: Machine Model, C; Human Body Model, 3B
- Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
33 Weeks
Quantity
Unit Price
3,000
$0.0926
6,000
$0.091
9,000
$0.0901
12,000
$0.0894
15,000+
$0.0873
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123F
Mounting Method:
Surface Mount