text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG2005EPK,315

PMEG2005 Series 20 V 0.5 A Low VF MEGA Schottky Barrier Rectifier - DFN1608D-2

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMEG2005EPK,315 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Peak Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 300µA
Forward Voltage: 360mV
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
64,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
24000
Multiple Of:
8000
Total
$4,800.00
USD
Quantity
Unit Price
8,000+
$0.20
Product Variant Information section