text.skipToContent text.skipToNavigation

Manufacturer Part #

SK810L-TP

SK810L Series 100 V 8 A Surface Mount Schottky Rectifier - DO-214AB

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components SK810L-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 200A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 1mA
Forward Voltage: 0.8V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications

The SK810L-TP is a 8 A 100 V Schottky Rectifier available in surface mount - DO-214AB.

Features:

  • High Current Capability
  • Low Forward Voltage
  • For Surface Mount Application
  • Lead Free Finish/Rohs Compliant
  • Case Material: Molded Plastic. UL Flammability
  • Classification Rating 94V-0 and MSL rating 1
  • Operating Temperature: -55 to 150°C
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$675.00
USD
Quantity
Unit Price
3,000
$0.225
6,000+
$0.22
Product Variant Information section