Manufacturer Part #
VS-15TQ060-M3
High Performance Schottky Rectifier, 15 A (TO-220AC)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-2 (TO-220AC) Mounting Method:Through Hole | ||||||||||
| Date Code: | 2448 | ||||||||||
Product Specification Section
Vishay VS-15TQ060-M3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VS-15TQ060-M3 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 15A |
| Reverse Voltage-Max [Vrrm]: | 60V |
| Reverse Current-Max: | 0.8mA |
| Forward Voltage: | 0.62V |
| Configuration: | Single |
| Diode Capacitance-Max: | 720pF |
| Thermal Resistance: | 3.25°C/W |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | TO-220-2 (TO-220AC) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,700
USA:
1,700
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50
$0.42
200
$0.41
750
$0.395
2,500+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-2 (TO-220AC)
Mounting Method:
Through Hole