text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV99TR

BAV99 Series 85 V 200 mA Dual Surface Mount Switching Diode - SOT-23

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC BAV99TR - Technical Attributes
Attributes Table
Type: Standard
Configuration: Dual
Reverse Current-Max: 2.5µA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 85V
Reverse Recovery Time-Max: 6ns
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 0.2A
Peak Current-Max: 2A
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
240000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,288.00
USD
Quantity
Unit Price
3,000
$0.015
9,000
$0.0146
15,000
$0.0145
60,000
$0.014
90,000+
$0.0137
Product Variant Information section