text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4004GP-TP

Diode Switching 400V 1A 2-Pin DO-41 T/R

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components 1N4004GP-TP - Technical Attributes
Attributes Table
Type: Glass Passivated
Configuration: Single
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Recovery Time-Max: 2µs
Reverse Current-Max: 5µA
Diode Capacitance-Max: 15pF
Peak Current-Max: 30A
Operating Temp Range: -55°C to +175°C
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$139.50
USD
Quantity
Unit Price
5,000
$0.0279
10,000
$0.0275
20,000
$0.0271
25,000
$0.0269
75,000+
$0.0261
Product Variant Information section