text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS521BF

High-voltage switching diode, in an ultra small SOD523

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BAS521BF - Technical Attributes
Attributes Table
Type: Planar Passivated
Configuration: Single
Reverse Current-Max: 100nA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 250mW
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 250mA
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
980,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$470.00
USD
Quantity
Unit Price
10,000
$0.047
20,000
$0.0462
30,000
$0.0458
40,000+
$0.0452
Product Variant Information section