text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV99HDWQ-13

Diode Switching 100V 0.2A Automotive 6-Pin SOT-363 T/R

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BAV99HDWQ-13 - Technical Attributes
Attributes Table
Configuration: Quad
Reverse Current-Max: 0.5µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 0.25W
Diode Capacitance-Max: 1.5pF
Average Forward Current-Max: 0.2A
Peak Current-Max: 4A
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
960,000
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$274.00
USD
Quantity
Unit Price
10,000
$0.0274
20,000
$0.027
30,000
$0.0267
40,000
$0.0266
50,000+
$0.026
Product Variant Information section