Manufacturer Part #
NSD914XV2T1G
NSD914XV2T1 Series 200 mA 100 V High-Speed Switching Diode SOD-523
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NSD914XV2T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NSD914XV2T1G - Technical Attributes
Attributes Table
| Type: | Standard |
| Configuration: | Single |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1V |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Recovery Time-Max: | 4ns |
| Power Dissipation: | 200mW |
| Diode Capacitance-Max: | 4pF |
| Average Forward Current-Max: | 200mA |
| Peak Current-Max: | 500mA |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOD-523 (SC-79) |
| Mounting Method: | Surface Mount |
Features & Applications
The NSD914XV2T1 series switching diode is designed for high speed switching applications. This device is housed in a SOD-523 surface mount package which is ideal for automated insertion.
Key Features:
- High-Speed Switching Applications
- Lead Finish: 100% Matte Sn (Tin)
- Qualified Maximum Reflow Temperature: 260°C
- Extremely Small SOD-523 Package
- Pb-Free Package is Available
Note:
- Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
3,000
$0.0163
9,000
$0.0159
15,000
$0.0157
60,000
$0.0152
90,000+
$0.0149
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0163 / Stock: 12,000 Qty: 3,000+$0.0163 Stock: 12,000
- Reel Qty: 42,000+ / Unit Price: $0.0163 / Stock: 0 Qty: 3,000+$0.0163 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0163 / Stock: 0 Qty: 3,000+$0.0163 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0163 / Stock: 0 Qty: 3,000+$0.0163 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount