text.skipToContent text.skipToNavigation

Manufacturer Part #

BYV26C-TAP

1 A 600 V 30 ns Through Hole Sinterglass Avalanche Ultrafast Diode - SOD-57

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BYV26C-TAP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 30A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 5µA
Forward Voltage: 2.5V
Configuration: Single
Reverse Recovery Time-Max: 30ns
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  SOD-57
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25000
Multiple Of:
5000
Total
$5,250.00
USD
Quantity
Unit Price
5,000+
$0.21
Product Variant Information section