text.skipToContent text.skipToNavigation

Manufacturer Part #

BYV28-200-TAP

3.5 A 200 V 30 ns Through Hole Sinterglass Avalanche Ultrafast Diode - SOD-64

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Vishay BYV28-200-TAP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3.5A
Peak Current-Max: 90A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 1µA
Forward Voltage: 1.1V
Configuration: Single
Forward RMS Current [If rms]: 25A
Reverse Recovery Time-Max: 30ns
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  SOD-64
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
12500
Multiple Of:
2500
Total
$6,000.00
USD
Quantity
Unit Price
2,500+
$0.48
Product Variant Information section