text.skipToContent text.skipToNavigation

Manufacturer Part #

MURB1620CTT4G

MURB Series 16 A 200 V 35 ns Tab Mount SWITCHMODE™ Power Rectifier - D2PAK-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2433
Product Specification Section
onsemi MURB1620CTT4G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 16A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 5µA
Forward Voltage: 0.975V
Configuration: Dual
Reverse Recovery Time-Max: 35ns
Thermal Resistance: 50°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Tab Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1600
Multiple Of:
800
Total
$992.00
USD
Quantity
Unit Price
800
$0.63
1,600
$0.62
2,400
$0.615
3,200+
$0.61