Manufacturer Part #
MURB1620CTT4G
MURB Series 16 A 200 V 35 ns Tab Mount SWITCHMODE™ Power Rectifier - D2PAK-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:800 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Tab Mount |
||||||||||
| Date Code: | 2423 | ||||||||||
Product Specification Section
onsemi MURB1620CTT4G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 16A |
| Peak Current-Max: | 100A |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 0.975V |
| Configuration: | Dual |
| Reverse Recovery Time-Max: | 35ns |
| Thermal Resistance: | 50°C/W |
| Operating Temp Range: | -65°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Tab Mount |
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
800
$0.70
1,600
$0.685
2,400+
$0.675
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Tab Mount