Manufacturer Part #
RGF1J-E3/67A
1 A 600 V 250 ns Surface Mount Fast Switching Rectifier - DO-214BA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:DO-214BA Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay RGF1J-E3/67A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay RGF1J-E3/67A - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Peak Current-Max: | 30A |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1.3V |
| Configuration: | Single |
| Diode Capacitance-Max: | 8.5pF |
| Reverse Recovery Time-Max: | 250ns |
| Thermal Resistance: | 80°C/W |
| Operating Temp Range: | -65°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | DO-214BA |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,500
$0.121
3,000
$0.119
4,500
$0.118
7,500
$0.117
15,000+
$0.115
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
DO-214BA
Mounting Method:
Surface Mount