Manufacturer Part #
STTH1003SB-TR
STTH1003S Series 300 V 10 A High Efficiency Standard Rectifier -D-PAK (TO-252-3)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2548 | ||||||||||
Product Specification Section
STMicroelectronics STTH1003SB-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STTH1003SB-TR - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 10A |
| Peak Current-Max: | 100A |
| Reverse Voltage-Max [Vrrm]: | 300V |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 1.3V |
| Configuration: | Single |
| Forward RMS Current [If rms]: | 20A |
| Reverse Recovery Time-Max: | 35ns |
| Thermal Resistance: | 4°C/W |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,500
$0.18
5,000
$0.178
7,500
$0.176
10,000+
$0.175
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount