Manufacturer Part #
STTH16L06CFP
STTH Series 8 A 1.35 V 35 ns Through Hole Ultrafast Rectifier - TO-220FP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220FP (TO-220FPAB) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STTH16L06CFP - Product Specification
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
STMicroelectronics STTH16L06CFP - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 16A |
| Peak Current-Max: | 120A |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Current-Max: | 8µA |
| Forward Voltage: | 2.08V |
| Configuration: | Dual |
| Forward RMS Current [If rms]: | 30A |
| Reverse Recovery Time-Max: | 55ns |
| Thermal Resistance: | 3.8°C/W |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | TO-220FP (TO-220FPAB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$0.67
200
$0.65
500
$0.635
1,250
$0.625
2,000+
$0.605
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220FP (TO-220FPAB)
Mounting Method:
Through Hole