Manufacturer Part #
BZX384-B30,115
BZX384 Series 30 V ±2 % 300 mW Surface Mount Voltage Regulator Diode - SOD-323
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia BZX384-B30,115 - Technical Attributes
Attributes Table
| Power Dissipation: | 300mW |
| Forward (Drive) Current: | 250mA |
| Forward Voltage: | 1.1V |
| Reverse Current-Max: | 50nA |
| Working Voltage-Nom: | 30V |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0813
6,000
$0.0799
9,000
$0.0791
12,000
$0.0785
15,000+
$0.0767
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount