text.skipToContent text.skipToNavigation

Manufacturer Part #

CMZ5928B TR13 PBFREE

CMZ59 Series 13 V 200 mA 1.5 W Surface Mount Silicon Zener Diode - SMA

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Central Semiconductor CMZ5928B TR13 PBFREE - Technical Attributes
Attributes Table
Power Dissipation: 0.5W
Forward (Drive) Current: 0.2A
Forward Voltage: 1.5V
Reverse Current-Max: 1µA
Voltage Tolerance: 5%
Impedance:
Operating Temp Range: -65°C to +150°C
Zener Current: 115mA
Configuration: Single
Working Voltage-Nom: 13V
No of Terminals: 2
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
40,000
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,650.00
USD
Quantity
Unit Price
5,000+
$0.365
Product Variant Information section