text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N4484

JANTX Series 62 V 1 A 1.5 W Through Hole Glass Zener Diode - DO-41

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1712
Product Specification Section
Microchip JANTX1N4484 - Technical Attributes
Attributes Table
Power Dissipation: 1.5W
Forward (Drive) Current: 1A
Forward Voltage: 1.5V
Reverse Current-Max: 0.25µA
Voltage Tolerance: 5%
Impedance: 80Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 23mA
Configuration: Single
Working Voltage-Nom: 62V
No of Terminals: 2
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
146
Multiple Of:
1
Total
$652.62
USD
Quantity
Unit Price
1
$4.70
15
$4.59
40
$4.53
100
$4.47
250+
$4.34
Product Variant Information section