Manufacturer Part #
JANTX1N752AUR-1
JANTX Series 5.6 V ±5% 500 mW Silicon MELF Zener Diode - DO-213AA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Package Style:DO-213AA Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2319 | ||||||||||
Product Specification Section
Microchip JANTX1N752AUR-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Multiple Change Notification
07/01/2025 Details and Download
Location Change
04/19/2024 Details and Download
PCN Status:Final NotificationDescription of Change:Qualification of MP3B as a new assembly site for selected HRDS Glass products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:April 23, 2024Note: Product after date code 2340, with COO of PH, will be from the MPhil3 location.
Location Change
02/21/2024 Details and Download
Part Status:
Active
Active
Microchip JANTX1N752AUR-1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Power Dissipation: | 500mW |
| Forward (Drive) Current: | 200mA |
| Forward Voltage: | 1.1V |
| Reverse Current-Max: | 5µA |
| Voltage Tolerance: | 5% |
| Impedance: | 8Ω |
| Operating Temp Range: | -65°C to +175°C |
| Configuration: | Single |
| Working Voltage-Nom: | 5.6V |
| No of Terminals: | 2 |
| Package Style: | DO-213AA |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
7
USA:
7
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
10
$3.48
25
$3.44
75
$3.39
150
$3.35
400+
$3.27
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
DO-213AA
Mounting Method:
Surface Mount