text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N757A-1

1N757A Series 500 mW 9.1 V Axial Silicon Zener Diode - DO-35

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Microchip JANTX1N757A-1 - Technical Attributes
Attributes Table
Power Dissipation: 0.5W
Forward (Drive) Current: 0.2A
Forward Voltage: 1.1V
Reverse Current-Max: 1µA
Voltage Tolerance: 5%
Impedance:
Operating Temp Range: -65°C to +175°C
Zener Current: 45mA
Configuration: Single
Working Voltage-Nom: 9.1V
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
232
USA:
232
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.98
USD
Quantity
Unit Price
1
$1.98
25
$1.94
75
$1.91
200
$1.89
500+
$1.84
Product Variant Information section