text.skipToContent text.skipToNavigation

Référence fabricant

MM3Z12VT1G

MM3Z12VT1 Series 200 mW 10 mA 12 V SMT Zener Voltage Regulator - SOD-323

Product Specification Section
onsemi MM3Z12VT1G - Caractéristiques techniques
Attributes Table
Power Dissipation: 200mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 100nA
Working Voltage-Nom: 12V
Style d'emballage :  SOD-323
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MM3Z12VT1G is a device in which designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium.This series of Zener diodes is packaged in a SOD-323 surface mount package that has a power dissipation of 200 mW.

They are well suited for applications such as cellular phones, hand held portables,and high density PC boards.

Features:

  • Standard Zener Breakdown Voltage Range - 2.4 V to 75 V
  • Steady State Power Rating of 200 mW
  • Small Body Outline Dimensions:
  • 0.067” x 0.049” (1.7 mm x 1.25 mm)
  • Low Body Height: 0.035” (0.9 mm)
  • Package Weight: 4.507 mg/Unit
  • ESD Rating of Class 3 (>16 kV) per Human Body Model
  • Pb-Free Packages are Available

View the complete series of MM3Z1X Zener voltage regulators

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
300,000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
43 Weeks
Commande minimale :
30000
Multiples de :
30000
Total 
357,00 $
USD
Quantité
Prix unitaire
30 000
$0.0119
60 000
$0.0117
90 000
$0.0116
120 000
$0.0115
150 000+
$0.0113