Manufacturer Part #
MMBZ5245BLT1G
MMBZ5245BL Series 225 mW 10 mA 15 V SMT Zener Voltage Regulator - SOT-23-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:30000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MMBZ5245BLT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMBZ5245BLT1G - Technical Attributes
Attributes Table
| Power Dissipation: | 225mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 100nA |
| Working Voltage-Nom: | 15V |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
30,000
$0.0117
60,000
$0.0115
90,000
$0.0114
150,000+
$0.0112
Product Variant Information section
Available Packaging
- Reel Qty: 60,000+ / Unit Price: $0.0122 / Stock: 0 Qty: 3,000+$0.0122 Stock: 0
- Reel Qty: 36,000+ / Unit Price: $0.0117 / Stock: 0 Qty: 30,000+$0.0117 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0122 / Stock: 39,000 Qty: 3,000+$0.0122 Stock: 39,000
- ReelSelected Variant Qty: 36,000+ / Unit Price: $0.0117 / Stock: 0 Qty: 30,000+$0.0117 Stock: 0
Package Qty:
30000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount