text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5248B-TP

MMSZ5248B Series 18 V ±5% 500 mW Surface Mount Zener Diode - SOD-123

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Micro Commercial Components MMSZ5248B-TP - Technical Attributes
Attributes Table
Power Dissipation: 0.5W
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.1µA
Voltage Tolerance: 5%
Impedance: 21Ω
Operating Temp Range: -65°C to +150°C
Configuration: Single
Working Voltage-Nom: 18V
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
138,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.40
USD
Quantity
Unit Price
3,000
$0.0098
12,000
$0.0094
30,000
$0.0092
75,000
$0.009
120,000+
$0.0086
Product Variant Information section