SZBZX84C7V5LT1G in Reel by onsemi | Zener Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SZBZX84C7V5LT1G

BZX84C7V5LT1 Series 225 mW 10 mA 7.5 V SMT Zener Voltage Regulator - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
onsemi SZBZX84C7V5LT1G - Technical Attributes
Attributes Table
Power Dissipation: 225mW
Forward (Drive) Current: 10mA
Forward Voltage: 900mV
Reverse Current-Max: 1µA
Working Voltage-Nom: 7.5V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
45000
Multiple Of:
3000
Total
$720.00
USD
Quantity
Unit Price
3,000
$0.0166
9,000
$0.0162
15,000
$0.016
60,000
$0.0155
90,000+
$0.0152
Product Variant Information section