text.skipToContent text.skipToNavigation

Manufacturer Part #

UDZVTE-173.3B

3.425V, 3%, 120Ohm 200mW 2-Pin UMD.

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
ROHM UDZVTE-173.3B - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 200mW
Operating Temp Range: -55°C to +150°C
Working Voltage-Nom: 3.3V
No of Terminals: 2
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$79.50
USD
Quantity
Unit Price
3,000
$0.0265
9,000
$0.0259
15,000
$0.0256
30,000
$0.0252
60,000+
$0.0245
Product Variant Information section