Manufacturer Part #
MOVHE07V230Y
VARISTOR 360V 1.75KA DISC 7MM
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Bulk Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2508 | ||||||||||
Product Specification Section
Eaton MOVHE07V230Y - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
07/08/2025 Details and Download
Part Status:
Active
Active
Eaton MOVHE07V230Y - Technical Attributes
Attributes Table
| Capacitance: | 140pF |
| Clamping Voltage-Max: | 595V |
| Peak Output Current: | 1750A |
| Rated Voltage: | 300V |
| RMS Voltage-Max: | 230V |
| Varistor Voltage Range: | 324V to 396V |
| Current Rating: | 10A |
| Energy: | 32J |
| Operating Temp Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,000
$0.0546
6,000
$0.0532
10,000
$0.0526
30,000
$0.0513
50,000+
$0.0501
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole