Manufacturer Part #
TMOV14RP150E
THERMALLY PROTECTED VARISTOR 14MM ROHS
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:600 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse TMOV14RP150E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse TMOV14RP150E - Technical Attributes
Attributes Table
| Capacitance: | 800pF |
| Clamping Voltage-Max: | 395V |
| Peak Output Current: | 6000A |
| Rated Voltage: | 264|V |
| RMS Voltage-Max: | 150V |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$0.755
40
$0.735
150
$0.715
500
$0.70
2,000+
$0.66
Product Variant Information section
Available Packaging
Package Qty:
600 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole