text.skipToContent text.skipToNavigation

Manufacturer Part #

V18MLN41206LWH

MLN Series 18 VDC 50 V Clamp 30 A 75 pF Surface Mount Multilayer Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V18MLN41206LWH - Technical Attributes
Attributes Table
Capacitance: 75pF
Clamping Voltage-Max: 50V
Peak Output Current: 30A
Rated Voltage: 18|V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$825.00
USD
Quantity
Unit Price
2,500
$0.33
5,000
$0.325
7,500
$0.32
12,500+
$0.315
Product Variant Information section