text.skipToContent text.skipToNavigation

Manufacturer Part #

V300LT20CP

VARISTOR 470V 6.5KA DISC 14MM

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
Littelfuse V300LT20CP - Technical Attributes
Attributes Table
Clamping Voltage-Max: 775V
RMS Voltage-Max: 300V
Varistor Voltage Range: 423V to 517V
Energy: 155J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$184.00
USD
Quantity
Unit Price
400
$0.46
1,200
$0.45
4,000
$0.44
6,000+
$0.435
Product Variant Information section