text.skipToContent text.skipToNavigation

Manufacturer Part #

2DC4617R-7-F

2DC46 Series NPN 150 W 50 V 150 mA SMT Small Signal Transistor - SOT-523

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated 2DC4617R-7-F - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 50V
Collector Current Max: 150mA
Power Dissipation-Tot: 150mW
Collector - Base Voltage: 60V
Collector - Emitter Saturation Voltage: 0.4V
Emitter - Base Voltage: 7V
DC Current Gain-Min: 180
Collector - Current Cutoff: 100nA
Configuration: Single
Frequency - Transition: 180MHz
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-523
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
21,000
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$83.10
USD
Quantity
Unit Price
3,000
$0.0277
9,000
$0.027
15,000
$0.0267
30,000
$0.0263
60,000+
$0.0256
Product Variant Information section