text.skipToContent text.skipToNavigation

Manufacturer Part #

2SC5658T2LQ

2SC5658 Series 50 V 0.15 A SMT NPN General Purpose Small Signal Amplifier- VMT-3

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
ROHM 2SC5658T2LQ - Technical Attributes
Attributes Table
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 50V
Collector Current Max: 150mA
Power Dissipation-Tot: 150mW
DC Current Gain-Min: 120
Package Style:  VMT-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$364.00
USD
Quantity
Unit Price
8,000
$0.0455
16,000
$0.0447
24,000
$0.0443
32,000
$0.044
40,000+
$0.0431
Product Variant Information section