Manufacturer Part #
BC33725TA
BC337 Series 45 V CE Breakdown .8 A NPN Epitaxial Silicon Transistor TO-92
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Ammo Pack Package Style:TO-92 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2508 | ||||||||||
Product Specification Section
onsemi BC33725TA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BC33725TA - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 45V |
| Collector Current Max: | 800mA |
| Power Dissipation-Tot: | 625mW |
| DC Current Gain-Min: | 160 |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Features & Applications
The BC33725TA is a BC337 Series 45 V CE Breakdown .8 A NPN Epitaxial Silicon Transistor TO-92 . This device is designed for use as general purpose amplifiers and switches requiring collector currents to 500 mA .
Product Features:
- Switching and Amplifier Applications
- Suitable for AF-Driver stages
- Low power output stages
- Storage Temperature is 55 to 150 °C
- Collector Power Dissipation 625 mW
- Complement to BC327/BC328
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
2,000
$0.0602
4,000
$0.0591
8,000
$0.0581
10,000
$0.0578
30,000+
$0.0559
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Package Style:
TO-92
Mounting Method:
Through Hole