Manufacturer Part #
BC859CW,115
BC859CW Series PNP 200 mW 30 V 100 mA SMT General Purpose Transistor - SOT-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia BC859CW,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BC859CW,115 - Technical Attributes
Attributes Table
| Polarity: | PNP |
| Type: | General Purpose |
| CE Voltage-Max: | 30V |
| Collector Current Max: | 100mA |
| Power Dissipation-Tot: | 200mW |
| Collector - Base Voltage: | 30V |
| Collector - Emitter Saturation Voltage: | 300mV |
| Emitter - Base Voltage: | 5V |
| DC Current Gain-Min: | 220 |
| Collector - Current Cutoff: | 4µA |
| Configuration: | Single |
| Frequency - Transition: | 100MHz |
| Operating Temp Range: | -65°C to +150°C |
| Noise Figure: | 4dB |
| Input Capacitance: | 5pF |
| Package Style: | SOT-323 (SC-70) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0299
9,000
$0.0292
12,000
$0.029
30,000
$0.0284
45,000+
$0.0278
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount