text.skipToContent text.skipToNavigation

Manufacturer Part #

KSC2334YTU

KSC Series NPN 1.5 W 100 V 7 A Flange Mount Epitaxial Transistor - TO-220-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
onsemi KSC2334YTU - Technical Attributes
Attributes Table
Polarity: NPN
Type: Epitaxial
CE Voltage-Max: 100V
Collector Current Max: 7A
Power Dissipation-Tot: 1.5W
Collector - Base Voltage: 150V
Collector - Emitter Saturation Voltage: 0.6V
Emitter - Base Voltage: 7V
DC Current Gain-Min: 20
Collector - Current Cutoff: 10µA
Configuration: Single
Operating Temp Range: -55°C to +150°C
Fall Time: 1.5µs
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,483
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$830.00
USD
Quantity
Unit Price
1,000
$0.42
2,000
$0.415
3,000
$0.41
5,000+
$0.40
Product Variant Information section