text.skipToContent text.skipToNavigation

Manufacturer Part #

MJF47G

MJF Series 250 V 1 A Flange Mount NPN Power Transistor - TO-220FP

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MJF47G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 250V
Collector Current Max: 1A
Power Dissipation-Tot: 2W
DC Current Gain-Min: 30
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
550
Factory Lead Time:
15 Weeks
Minimum Order:
1100
Multiple Of:
50
Total
$715.00
USD
Quantity
Unit Price
50
$0.68
200
$0.66
500
$0.65
1,250
$0.635
2,000+
$0.615
Product Variant Information section