text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBT6521LT1G

MMBT6521 Series 25 V 100 mA SMT NPN Amplifier Transistor - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MMBT6521LT1G - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 25V
Collector Current Max: 100mA
Power Dissipation-Tot: 225mW
Collector - Base Voltage: 40V
Collector - Emitter Saturation Voltage: 0.5V
Emitter - Base Voltage: 4V
DC Current Gain-Min: 300
Collector - Current Cutoff: 500nA
Configuration: Single
Operating Temp Range: -55°C to +150°C
Noise Figure: 3dB
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
195,000
Factory Lead Time:
9 Weeks
Minimum Order:
12000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$664.80
USD
Quantity
Unit Price
3,000
$0.0569
6,000
$0.0559
9,000
$0.0554
15,000
$0.0547
30,000+
$0.0532
Product Variant Information section