Manufacturer Part #
MMDT2222A-TP
MMDT2222A Series 40V 0.6 A NPN Plastic-Encapsulate Transistor - SOT-363
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components MMDT2222A-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
8541.21.00.75
ECCN:
EAR99
PCN Information:
File
Date
Location and Testing Change
01/12/2026
Details and Download
Change Category Additional Assembly & Test Centre Change description: Releasing of new MCC plant in Vietnam to support increasing production capacity.Reason for change: Increase flexibility and volume ramp up according to company?s development planProposed implementation date: 29 Jun 2026 or earlier if approved by customer
Tape&Reel Change
06/04/2025
Details and Download
Location Change
03/24/2025
Details and Download
Part Status:
Active
Active
Micro Commercial Components MMDT2222A-TP - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | General Purpose |
| CE Voltage-Max: | 40V |
| Collector Current Max: | 0.6A |
| Power Dissipation-Tot: | 0.15W |
| Collector - Base Voltage: | 75V |
| Collector - Emitter Saturation Voltage: | 1V |
| Emitter - Base Voltage: | 6V |
| DC Current Gain-Min: | 40 |
| Collector - Current Cutoff: | 10nA |
| Configuration: | Dual |
| Frequency - Transition: | 300MHz |
| Operating Temp Range: | -55°C to +150°C |
| Rise Time: | 25ns |
| Fall Time: | 60ns |
| Noise Figure: | 4dB |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-363 (SC-70-6, SC-88) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.0355
9,000
$0.0346
12,000
$0.0344
30,000
$0.0337
45,000+
$0.0329
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount