Manufacturer Part #
MMPQ3904
MMPQ39 Series NPN 1 W 40 V 200 mA General Purpose Transistor - SOIC-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MMPQ3904 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMPQ3904 - Technical Attributes
Attributes Table
| Polarity: | NPN |
| CE Voltage-Max: | 40V |
| Collector Current Max: | 200mA |
| Power Dissipation-Tot: | 1W |
| DC Current Gain-Min: | 30 |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The MMPQ3904 is a NPN Multi-Chip General Purpose Transistor, available in surface mount SOIC-16 package.
Product Specifications:
- Collector-Base Voltage : 60 V
- Emitter Base Voltage : 6 V
- Operating and Junction Temperature Range : -55 to 150°C
Applications:
- General Purpose Amplifier
- Switch
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
2,500+
$0.83
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount