Manufacturer Part #
MPSA42
MPSA42 Series NPN 625 mW 300V 500mA Through Hole Small Signal Transistor - TO-92
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:10000 per Bulk Package Style:TO-92 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2435 | ||||||||||
Product Specification Section
onsemi MPSA42 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MPSA42 - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Small Signal |
| CE Voltage-Max: | 300V |
| Collector Current Max: | 500mA |
| Power Dissipation-Tot: | 625mW |
| Collector - Base Voltage: | 300V |
| Collector - Emitter Saturation Voltage: | 0.5V |
| Emitter - Base Voltage: | 6V |
| DC Current Gain-Min: | 25 |
| Collector - Current Cutoff: | 0.1µA |
| Configuration: | Single |
| Frequency - Transition: | 50MHz |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Features & Applications
The MPSA42 is a part of MPSA42 Series, 625 mW 300 V and 200 mA NPN General Purpose Transistor.
Features:
- This device is designed for application as a video output to drive color CRT and other high voltage Applications
- Sourced from Process 48
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Camcorder
- CRT/RPTV
- Desktop PC
- Graphic Card
- Set Top Boxes
- Printer
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
10,000+
$0.0945
Product Variant Information section
Available Packaging
- Bulk Qty: 10,080+ / Unit Price: $0.0945 / Stock: 0 Qty: 10,000+$0.0945 Stock: 0
- BulkSelected Variant Qty: 10,000+ / Unit Price: $0.0945 / Stock: 0 Qty: 10,000+$0.0945 Stock: 0
- Bulk Qty: 9,000+ / Unit Price: $0.0945 / Stock: 9,000 Qty: 10,000+$0.0945 Stock: 9,000
- Bulk Qty: 20,000+ / Unit Price: $0.0945 / Stock: 0 Qty: 10,000+$0.0945 Stock: 0
Package Qty:
10000 per Bulk
Package Style:
TO-92
Mounting Method:
Through Hole