text.skipToContent text.skipToNavigation

Manufacturer Part #

MPSA42

MPSA42 Series NPN 625 mW 300V 500mA Through Hole Small Signal Transistor - TO-92

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2439
Product Specification Section
onsemi MPSA42 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Small Signal
CE Voltage-Max: 300V
Collector Current Max: 500mA
Power Dissipation-Tot: 625mW
Collector - Base Voltage: 300V
Collector - Emitter Saturation Voltage: 0.5V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 25
Collector - Current Cutoff: 0.1µA
Configuration: Single
Frequency - Transition: 50MHz
Operating Temp Range: -55°C to +150°C
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications

The MPSA42 is a part of MPSA42 Series, 625 mW 300 V and 200 mA NPN General Purpose Transistor.

Features:

  • This device is designed for application as a video output to drive color CRT and other high voltage Applications
  • Sourced from Process 48

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Camcorder
  • CRT/RPTV
  • Desktop PC
  • Graphic Card
  • Set Top Boxes
  • Printer
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
20000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,260.00
USD
Quantity
Unit Price
1
$0.0724
300
$0.0708
1,250
$0.0683
3,000
$0.0668
12,500+
$0.063