Manufacturer Part #
PXT2222A,115
PXT2222A Series 40 V 100 mA 800 mW SMT NPN Switching Transistor - SOT-89
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOT-89 (SC-62) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2521 | ||||||||||
Product Specification Section
Nexperia PXT2222A,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PXT2222A,115 - Technical Attributes
Attributes Table
| Polarity: | NPN |
| Type: | Switching |
| CE Voltage-Max: | 40V |
| Collector Current Max: | 100mA |
| Power Dissipation-Tot: | 1.1W |
| DC Current Gain-Min: | 100 |
| Package Style: | SOT-89 (SC-62) |
| Mounting Method: | Surface Mount |
Features & Applications
NPN switching transistor in a SOT89 plastic package. PNP complement: PXT2907A.
Features:
- High current (max. 600 mA)
- Low voltage (max. 40 V)
Applications:
- General purpose switching and linear amplification
Pricing Section
Global Stock:
9,000
USA:
9,000
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.21
2,000
$0.205
5,000+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-89 (SC-62)
Mounting Method:
Surface Mount