text.skipToContent text.skipToNavigation

Manufacturer Part #

ZUMT619TA

ZUMT619 Series 50 V 1 A Surface Mount NPN Silicon Power Transistor - SOT-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
Diodes Incorporated ZUMT619TA - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 50V
Collector Current Max: 1A
Power Dissipation-Tot: 500mW
DC Current Gain-Min: 75
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications
The ZUMT619TA is a NPN Silicon power (Switching) transistor with Extremely Low Equivalent On Resistance and 50 V collector to Emitter voltage.

Features:

  • 500 mW POWER DISSIPATION
  • IC CONT 1 A
  • 2 A Peak Pulse Current
  • Excellent HFE Characteristics Up To 2 A (pulsed)
  • Extremely Low Equivalent On Resistance; RCE(sat)

Applications:

  • LCD backlighting inverter circuits
  • Boost functions in DC-DC converters

 

Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$333.00
USD
Quantity
Unit Price
3,000
$0.111
6,000
$0.11
9,000
$0.109
12,000
$0.108
15,000+
$0.107
Product Variant Information section