text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXTP25040DFHTA

ZXTP25040DFH Series 40 V 3 A Surface Mount PNP Medium Power Transistor - SOT23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Diodes Incorporated ZXTP25040DFHTA - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 40V
Collector Current Max: 3A
Power Dissipation-Tot: 1.25W
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$546.00
USD
Quantity
Unit Price
3,000
$0.182
6,000
$0.179
9,000+
$0.177
Product Variant Information section