text.skipToContent text.skipToNavigation

Manufacturer Part #

DTC124XETL

DTC124XE Series 50 V 100 mA Surface Mount NPN Digital Transistor - SC-75A

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM DTC124XETL - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 22kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$90.30
USD
Quantity
Unit Price
3,000
$0.0301
9,000
$0.0293
12,000
$0.0291
30,000
$0.0285
45,000+
$0.0279
Product Variant Information section