Manufacturer Part #
IMB10AT110
IMB10A Series 50 V 100 mA Surface Mount Dual PNP Digital Transistor - SC-74
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SC-74 (TSOP-6) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM IMB10AT110 - Product Specification
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
ROHM IMB10AT110 - Technical Attributes
Attributes Table
| Polarity: | PNP |
| R1, R2: | 2.2kΩ |
| Output Current-Max: | 100mA |
| Supply Voltage: | 50|V |
| Package Style: | SC-74 (TSOP-6) |
| Mounting Method: | Surface Mount |
Features & Applications
The IMB10AT110 is a part of IMB10A Series, Dual PNP Complex Digital Transistor with Transition Frequency of 250 MHz. It has an Operating Temperature range of -55 °C to +150 °C and is available in SC-74 package.
Features :
- Built-In Biasing Resistors
- Lead Free/RoHS Compliant
- Two DTA123J chips in one package
- Ultra-compact complex bipolar transistor, leak absorption type
- Only the on/off conditions need to be set for operation, making the circuit design easy
- Built-in-bias resistors enable the configuration of an inverter circuit without connecting external input resistors
- The bias resistors consist of thin-film resistors with complete isolation to allow negative biasing of the input. They also have the advantage of completely eliminating parasitic effects
Applications :
- Interface circuit
- Driver circuit
- Inverter circuit
- High-Frequency Oscillattors
- Pre-Amplifier
- Differential amplification circuits
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0672
6,000
$0.066
9,000
$0.0653
12,000
$0.0648
15,000+
$0.0633
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74 (TSOP-6)
Mounting Method:
Surface Mount